
PC452020 | |
|---|---|
DigiKey Part Number | 5361-PC452020-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC452020 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) 3 Hole Pad (Both Sides) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | 3 Hole Pad (Both Sides) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 2.00" L x 2.00" W (50.8mm x 50.8mm) | |
Board Thickness | 0.062" (1.58mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |
| 5 | $2.35000 | $11.75 |
| 10 | $2.10000 | $21.00 |










