
PC9089-3 | |
|---|---|
DigiKey Part Number | 5361-PC9089-3-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC9089-3 |
Description | SOT-89-2 to DIP with Stencil |
Customer Reference | |
Detailed Description | SMD to DIP SOT-89 3 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-89 | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Size / Dimension | 0.400" L x 0.400" W (10.16mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.27000 | $10.27 |
| 5 | $9.87000 | $49.35 |
| 10 | $9.47000 | $94.70 |
| 25 | $8.27000 | $206.75 |






