
PC404060 | |
|---|---|
DigiKey Part Number | 5361-PC404060-ND |
Manufacturer | Precision PCBS |
Manufacturer Product Number | PC404060 |
Description | BREADBOARD GENERAL PURPOSE PTH |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad (Square) 0.1" (2.54mm) Grid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision PCBS | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.1" (2.54mm) Grid | |
Circuit Pattern | Pad (Square) | |
Edge Contacts | - | |
Hole Diameter | 0.042" (1.07mm) | |
Size / Dimension | 6.00" L x 4.00" W (152.4mm x 101.6mm) | |
Board Thickness | 0.062" (1.58mm) | |
Material | FR4 Epoxy Glass |
| Bag: | 250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.49000 | $10.49 |
| 5 | $9.55000 | $47.75 |
| 10 | $8.65000 | $86.50 |








