Similar
Similar
Similar
Similar
Similar
Similar

890-70-030-10-002101 | |
|---|---|
DigiKey Part Number | 890-70-030-10-002101-ND |
Manufacturer | |
Manufacturer Product Number | 890-70-030-10-002101 |
Description | CONN HEADER VERT 30POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.100" (2.54mm) |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Overall Contact Length 0.494" (12.54mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.276" (7.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022284301 | Molex | 0 | WM50017-30-ND | $1.78000 | Similar |
| 0022284304 | Molex | 0 | WM50018-30-ND | $2.91000 | Similar |
| 0022284305 | Molex | 0 | 900-0022284305-ND | $0.00000 | Similar |
| 0022284307 | Molex | 0 | 900-0022284307-ND | $0.00000 | Similar |
| 0022284308 | Molex | 0 | 900-0022284308-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | $1.30244 | $820.54 |














