10 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

811-SS-010-30-001101

DigiKey Part Number
1212-1616-ND
Manufacturer
Manufacturer Product Number
811-SS-010-30-001101
Description
CONN SPRING PISTON 10POS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
10
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
19.7µin (0.50µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 994
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.45000$7.45
10$6.33500$63.35
25$5.93760$148.44
50$5.65420$282.71
140$5.25786$736.10
280$5.00700$1,401.96
560$4.76816$2,670.17
1,120$4.54080$5,085.70
Manufacturers Standard Package