
811-SS-005-30-003101 | |
|---|---|
DigiKey Part Number | 1212-1578-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-005-30-003101 |
Description | CONN SPRING PISTON 5POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.70000 | $5.70 |
| 10 | $4.84300 | $48.43 |
| 25 | $4.53880 | $113.47 |
| 50 | $4.32220 | $216.11 |
| 100 | $4.11570 | $411.57 |
| 280 | $3.82736 | $1,071.66 |
| 560 | $3.64479 | $2,041.08 |
| 1,120 | $3.47096 | $3,887.48 |
| 2,520 | $3.27816 | $8,260.96 |

