
811-SS-005-30-002101 | |
|---|---|
DigiKey Part Number | 1212-1577-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-005-30-002101 |
Description | CONN SPRING PISTON 5POS SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.81000 | $5.81 |
| 10 | $4.93900 | $49.39 |
| 25 | $4.62960 | $115.74 |
| 50 | $4.40860 | $220.43 |
| 100 | $4.19810 | $419.81 |
| 280 | $3.90389 | $1,093.09 |
| 560 | $3.71766 | $2,081.89 |
| 1,120 | $3.54037 | $3,965.21 |
| 2,520 | $3.34372 | $8,426.17 |

