
811-SS-003-30-001101 | |
|---|---|
DigiKey Part Number | 1212-1560-ND |
Manufacturer | |
Manufacturer Product Number | 811-SS-003-30-001101 |
Description | CONN SPRING PISTON 3POS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.50100 | $25.01 |
| 25 | $2.34400 | $58.60 |
| 50 | $2.23200 | $111.60 |
| 100 | $2.12540 | $212.54 |
| 450 | $1.91133 | $860.10 |
| 900 | $1.82012 | $1,638.11 |
| 1,350 | $1.76882 | $2,387.91 |
| 2,700 | $1.68446 | $4,548.04 |

