Parametric Equivalent
Similar
Similar
Similar

803-83-016-30-001101 | |
|---|---|
DigiKey Part Number | 803-83-016-30-001101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-016-30-001101 |
Description | CONN SOCKET 16POS 0.1 GOLD SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Position Socket Connector 0.100" (2.54mm) Surface Mount Gold |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.339" (8.61mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-83-016-30-001191 | Preci-Dip | 0 | 803-83-016-30-001191-ND | $4.12277 | Parametric Equivalent |
| NPPC082KFMS-RC | Sullins Connector Solutions | 1,404 | S5717-ND | $2.13000 | Similar |
| NPTC082KFMS-RC | Sullins Connector Solutions | 12,416 | S5678-ND | $1.82000 | Similar |
| SFM850-NPPC-D08-SM-BK | Sullins Connector Solutions | 0 | SFM850-NPPC-D08-SM-BK-ND | $1.06503 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | $3.39800 | $1,189.30 |


















