
714-83-103-41-014101 | |
|---|---|
DigiKey Part Number | 714-83-103-41-014101-ND |
Manufacturer | |
Manufacturer Product Number | 714-83-103-41-014101 |
Description | CONN PIN RCPT .016-.022 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.285" (7.24mm) | |
Accepts Pin Diameter | 0.016" ~ 0.022" (0.41mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.055" ~ 0.071" (1.40mm ~ 1.80mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.246" (6.25mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.039" ~ 0.197" (1.00mm ~ 5.00mm) | |
Insertion Force | 2.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,390 | $0.67186 | $933.89 |

