Image for 714-83-102-41-014101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-83-102-41-014101

DigiKey Part Number
714-83-102-41-014101-ND
Manufacturer
Manufacturer Product Number
714-83-102-41-014101
Description
CONN PIN RCPT .016-.022 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.016" ~ 0.022" (0.41mm ~ 0.56mm) No Tail Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Diameter
0.072" (1.83mm)
Manufacturer
Preci-Dip
Socket Depth
0.246" (6.25mm)
Series
Contact Material
Beryllium Copper
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Tail Type
No Tail
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Board Thickness
0.039" ~ 0.197" (1.00mm ~ 5.00mm)
Length - Overall
0.285" (7.24mm)
Insertion Force
2.00N
Accepts Pin Diameter
0.016" ~ 0.022" (0.41mm ~ 0.56mm)
Base Product Number
Mounting Hole Diameter
0.055" ~ 0.071" (1.40mm ~ 1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,080$0.45112$938.33
Manufacturers Standard Package