
714-83-102-31-008101 | |
|---|---|
DigiKey Part Number | 714-83-102-31-008101-ND |
Manufacturer | |
Manufacturer Product Number | 714-83-102-31-008101 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit |
Category | Flange Diameter 0.055" (1.40mm) |
Manufacturer Preci-Dip | Socket Depth 0.126" (3.20mm) |
Series | Contact Material Beryllium Copper |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Tail Type No Tail | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit | Board Thickness 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Length - Overall 0.146" (3.71mm) | Insertion Force 1.00N |
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | Base Product Number |
Mounting Hole Diameter 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,150 | $0.43521 | $935.70 |

