Image for 460-10-230-00-001101 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

460-10-230-00-001101

DigiKey Part Number
460-10-230-00-001101-ND
Manufacturer
Manufacturer Product Number
460-10-230-00-001101
Description
CONN HDR STRIP SLOT 30POS GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Header Strip Connector Slotted Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Preci-Dip
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Header Strip
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Slotted
Color
Black
Number of Positions
30
Base Product Number
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
90$12.71167$1,144.05
Manufacturers Standard Package