
460-10-226-00-001101 | |
|---|---|
DigiKey Part Number | 460-10-226-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 460-10-226-00-001101 |
Description | CONN HDR STRIP SLOT 26POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26 Position Header Strip Connector Slotted Gold |
Category | Number of Rows 2 |
Manufacturer Preci-Dip | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header Strip | Contact Finish Thickness 10.0µin (0.25µm) |
Contact Type Slotted | Color Black |
Number of Positions 26 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.01640 | $1,101.64 |

