450-80-222-00-006101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: $1.26172
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $1.62000
Datasheet

Similar


Molex
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3
Unit Price: $1.69000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.78398
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 93
Unit Price: $1.30000
Datasheet

Similar


3M
In Stock: 139
Unit Price: $2.04000
Datasheet
Connector Header Through Hole 22 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450-80-222-00-006101

DigiKey Part Number
450-80-222-00-006101-ND
Manufacturer
Manufacturer Product Number
450-80-222-00-006101
Description
CONN HEADER VERT 22POS 2.54MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.100" (2.54mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.141" (3.60mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.394" (10.00mm)
Part Status
Active
Insulation Height
0.110" (2.79mm)
Connector Type
Contact Shape
Circular
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
150VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0010897220Molex00010897220-ND$1.26172Similar
0010897221Molex0WM50022-22-ND$1.62000Similar
0010897222Molex0WM50012-22-ND$3.31000Similar
67996-122HLFAmphenol CS (FCI)367996-122HLF-ND$1.69000Similar
77313-102-22LFAmphenol CS (FCI)077313-102-22LF-ND$0.78398Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$2.12690$1,063.45
Manufacturers Standard Package