Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

450-10-210-00-006101 | |
|---|---|
DigiKey Part Number | 450-10-210-00-006101-ND |
Manufacturer | |
Manufacturer Product Number | 450-10-210-00-006101 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Contact Length - Post 0.114" (2.90mm) |
Series | Overall Contact Length 0.394" (10.00mm) |
Packaging Bulk | Insulation Height 0.110" (2.79mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0010897100 | Molex | 13,397 | WM13107-ND | $1.82000 | Similar |
| 0010897101 | Molex | 991 | WM50022-10-ND | $0.92000 | Similar |
| 0010897102 | Molex | 2,613 | WM50012-10-ND | $1.74000 | Similar |
| 0702800593 | Molex | 0 | 0702800593-ND | $0.39171 | Similar |
| 0702871003 | Molex | 4,921 | WM20411-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $2.10841 | $1,581.31 |









