
360-80-121-00-001101 | |
|---|---|
DigiKey Part Number | 360-80-121-00-001101-ND |
Manufacturer | |
Manufacturer Product Number | 360-80-121-00-001101 |
Description | CONN HDR STRIP SLOT 21POS TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 21 Position Header Strip Connector Slotted Tin |
EDA/CAD Models | 360-80-121-00-001101 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Preci-Dip | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header Strip | Color Black |
Contact Type Slotted | Base Product Number |
Number of Positions 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | $3.99500 | $759.05 |

