
350-80-103-00-019101 | |
|---|---|
DigiKey Part Number | 350-80-103-00-019101-ND |
Manufacturer | |
Manufacturer Product Number | 350-80-103-00-019101 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
EDA/CAD Models | 350-80-103-00-019101 Models |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.108" (2.75mm) |
Series | Overall Contact Length 0.301" (7.64mm) |
Packaging Bulk | Insulation Height 0.071" (1.80mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.40263 | $1,006.57 |

