
299-87-320-10-001101 | |
|---|---|
DigiKey Part Number | 1212-1086-ND |
Manufacturer | |
Manufacturer Product Number | 299-87-320-10-001101 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal |
Datasheet | Datasheet |
Category | Features Closed Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 20 (2 x 10) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.128" (3.24mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating Flash | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole, Right Angle, Horizontal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 882 | $5.35704 | $4,724.91 |

