12 (2 x 6) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299-87-312-11-001101

DigiKey Part Number
1212-1081-ND
Manufacturer
Manufacturer Product Number
299-87-312-11-001101
Description
CONN IC DIP SOCKET 12POS GOLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 (2 x 6) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole, Right Angle, Horizontal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Closed Frame
Manufacturer
Preci-Dip
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Number of Positions or Pins (Grid)
12 (2 x 6)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.128" (3.24mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
Flash
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole, Right Angle, Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.91000$4.91
35$3.81943$133.68
105$3.53448$371.12
525$3.15510$1,656.43
1,015$3.01182$3,057.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.