
110-87-420-41-005101 | |
|---|---|
DigiKey Part Number | 110-87-420-41-005101-ND |
Manufacturer | |
Manufacturer Product Number | 110-87-420-41-005101 |
Description | CONN IC DIP SOCKET 20POS GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.4" (10.16mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Preci-Dip | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.4" (10.16mm) Row Spacing | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 20 (2 x 10) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Gold | Current Rating (Amps) 1 A |
Contact Finish Thickness - Mating Flash | Contact Resistance 10mOhm |
Contact Material - Mating Beryllium Copper | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | $1.54429 | $895.69 |

