
RBC43-PWH | |
|---|---|
DigiKey Part Number | 3167-RBC43-PWH-ND |
Manufacturer | |
Manufacturer Product Number | RBC43-PWH |
Description | RBC43-PW SEALED LEAD ACID 48V |
Customer Reference | |
Detailed Description | 48 V Lead Acid (VRLA) Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Voltage - Rated | ||
Capacity | - | |
Termination Style | - | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $330.00000 | $330.00 |







