
PWH-SR03XL | |
|---|---|
DigiKey Part Number | 3167-PWH-SR03XL-ND |
Manufacturer | |
Manufacturer Product Number | PWH-SR03XL |
Description | BATTERY PACK LI-ION 11.55V |
Customer Reference | |
Detailed Description | 11.55 V Lithium-Ion Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 4.545Ah | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | - | |
Size / Dimension | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.00000 | $60.00 |
| 5 | $58.70000 | $293.50 |
| 10 | $57.00000 | $570.00 |
| 25 | $55.00000 | $1,375.00 |

