
PWH-RJ40G | |
|---|---|
DigiKey Part Number | 3167-PWH-RJ40G-ND |
Manufacturer | |
Manufacturer Product Number | PWH-RJ40G |
Description | BATTERY PACK LI-ION 15.2V |
Customer Reference | |
Detailed Description | 15.2 V Lithium-Ion Battery Pack |
Category | Rechargeability Yes |
Mfr | Number of Cells 4 |
Series | Voltage - Rated |
Packaging Retail Package | Capacity 3.941Ah |
Part Status Active | Structure Front to Back, 1 Row x 4 Cells |
Battery Chemistry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.00000 | $76.00 |
| 5 | $74.55000 | $372.75 |
| 10 | $72.80000 | $728.00 |
| 25 | $69.00000 | $1,725.00 |

