
PWH-J7HTX | |
|---|---|
DigiKey Part Number | 3167-PWH-J7HTX-ND |
Manufacturer | |
Manufacturer Product Number | PWH-J7HTX |
Description | BATTERY PACK LI-ION 7.6V |
Customer Reference | |
Detailed Description | 7.6 V Lithium-Ion Battery Pack |
Category | Number of Cells 2 |
Mfr | Voltage - Rated |
Packaging Retail Package | Capacity 4.473Ah |
Part Status Active | Structure Side to Side, 1 Row x 2 Cells |
Battery Chemistry | Termination Style Pressure Contact |
Rechargeability Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.90000 | $72.90 |
| 5 | $69.90000 | $349.50 |
| 10 | $67.55000 | $675.50 |
| 25 | $65.00000 | $1,625.00 |

