24V 24 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APCRBC160-PWH

DigiKey Part Number
3167-APCRBC160-PWH-ND
Manufacturer
Manufacturer Product Number
APCRBC160-PWH
Description
APCRBC160-PW SEALED LEAD ACID 24
Customer Reference
Detailed Description
24V 24 V Sealed Lead Acid (SLA) Battery Rechargeable (Secondary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
-
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
-
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 5 days from POWERWAREHOUSE/POWERWAREHOUSE.COM
A separate shipping fee may apply.
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$79.00000$79.00