
CM400DU-12F | |
|---|---|
DigiKey Part Number | CM400DU-12F-ND |
Manufacturer | |
Manufacturer Product Number | CM400DU-12F |
Description | IGBT MOD 600V 400A 960W MOD |
Customer Reference | |
Detailed Description | IGBT Module Trench Half Bridge 600 V 400 A 960 W Chassis Mount Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Powerex Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
IGBT Type | Trench | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 960 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 110 nF @ 10 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $184.70000 | $1,847.00 |

