
CM150TX-24S1 | |
|---|---|
DigiKey Part Number | 835-1149-ND |
Manufacturer | |
Manufacturer Product Number | CM150TX-24S1 |
Description | IGBT MOD 1200V 150A 935W MOD |
Customer Reference | |
Detailed Description | IGBT Module Three Level Inverter 1200 V 150 A 935 W Module |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 150A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Packaging Tray | Input Capacitance (Cies) @ Vce 15 nF @ 10 V |
Part Status Discontinued at DigiKey | Input Standard |
Configuration Three Level Inverter | NTC Thermistor Yes |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 150 A | Package / Case Module |
Power - Max 935 W | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $136.55000 | $1,365.50 |




