
CM100DY-24H | |
|---|---|
DigiKey Part Number | 835-1078-ND |
Manufacturer | |
Manufacturer Product Number | CM100DY-24H |
Description | IGBT MOD 1200V 100A 780W MOD |
Customer Reference | |
Detailed Description | IGBT Module Half Bridge 1200 V 100 A 780 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 3.4V @ 15V, 100A |
Manufacturer Powerex Inc. | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 20 nF @ 10 V |
Packaging Bulk | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Half Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 100 A | Package / Case Module |
Power - Max 780 W | Supplier Device Package Module |




