
TNY5075K-TL | |
|---|---|
DigiKey Part Number | 596-TNY5075K-TLTR-ND - Tape & Reel (TR) 596-TNY5075K-TLCT-ND - Cut Tape (CT) 596-TNY5075K-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY5075K-TL |
Description | TINYSWITCH-5 725 V 45 W UNIVERSA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 150kHz 12-ESOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Supply (Vcc/Vdd) | 85V ~ 265V | |
Duty Cycle | 66% | |
Frequency - Switching | 150kHz | |
Power (Watts) | 75 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Package / Case | 12-BESOP (0.350", 8.89mm Width), 11 Leads, Exposed Pad | |
Supplier Device Package | 12-ESOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.77000 | $1.77 |
| 10 | $1.30000 | $13.00 |
| 25 | $1.18160 | $29.54 |
| 100 | $1.05180 | $105.18 |
| 250 | $0.98992 | $247.48 |
| 500 | $0.95258 | $476.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.91292 | $912.92 |
| 2,000 | $0.88788 | $1,775.76 |
| 3,000 | $0.87534 | $2,626.02 |
| 5,000 | $0.86145 | $4,307.25 |
| 7,000 | $0.85333 | $5,973.31 |
| 10,000 | $0.84553 | $8,455.30 |






