
TNY288DG-TL | |
|---|---|
DigiKey Part Number | 596-TNY288DG-TLTR-ND - Tape & Reel (TR) 596-TNY288DG-TLCT-ND - Cut Tape (CT) 596-TNY288DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNY288DG-TL |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 67% | |
Frequency - Switching | 124kHz ~ 140kHz | |
Power (Watts) | 14.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 100 | $0.74020 | $74.02 |
| 1,000 | $0.63000 | $630.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.63000 | $1,575.00 |
| 12,500 | $0.54000 | $6,750.00 |






