Converter Offline Flyback Topology 85kHz eSIP-7C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT2004E

DigiKey Part Number
596-1468-5-ND
Manufacturer
Manufacturer Product Number
LYT2004E
Description
IC OFFLINE SWITCH FLYBACK 7ESIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 85kHz eSIP-7C
Datasheet
 Datasheet
EDA/CAD Models
LYT2004E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tube
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
55%
Frequency - Switching
85kHz
Power (Watts)
10 W
Fault Protection
-
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
7-SSIP, 6 Leads, Exposed Pad, Formed Leads
Supplier Device Package
eSIP-7C
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
960$1.02001$979.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.