
LYT1402D-TL | |
|---|---|
DigiKey Part Number | LYT1402D-TL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LYT1402D-TL |
Description | IC LED DRIVER OFFL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 90VAC | |
Voltage - Supply (Max) | 308VAC | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20kHz | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29000 | $725.00 |
| 12,500 | $0.25200 | $3,150.00 |

