


SCM460MI7W | |
|---|---|
DigiKey Part Number | 2668-SCM460MI7W-ND |
Manufacturer | Scame |
Manufacturer Product Number | SCM460MI7W |
Description | AC PLUG PIN & SLEEVE |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets Pin and Sleeve (3P4W) Panel Mount, Flange, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Scame | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | Pin and Sleeve (3P4W) | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 60A | |
Voltage Rating | 480VAC, 3 Phase | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange, Right Angle | |
Termination | Screw | |
Features | Cover, LED Indicator | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $622.96000 | $622.96 |
| 5 | $602.16000 | $3,010.80 |

