Power Connector Receptacle, Female Socket NEMA 5-20R Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-520R2-4121

DigiKey Part Number
2668-PD-520R2-4121-ND
Manufacturer
Manufacturer Product Number
PD-520R2-4121
Description
AC RCPT NEMA 5-20R
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA 5-20R Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-20R
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
20A
Voltage Rating
125VAC
Number of Positions
4
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Panel Cutout Dimensions
Rectangular - 77.84mm x 24.30mm
Panel Thickness
0.039" ~ 0.078" (1.00mm ~ 2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
cUL, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.41000$8.41
50$8.20000$410.00
100$7.91000$791.00
500$7.27000$3,635.00