
PD-515R-6 | |
|---|---|
DigiKey Part Number | 2668-PD-515R-6-ND |
Manufacturer | |
Manufacturer Product Number | PD-515R-6 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 1 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Panel Thickness | 0.039" ~ 0.071" (1.00mm ~ 1.80mm) | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | cULus |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 100 | $2.91000 | $291.00 |
| 250 | $2.85000 | $712.50 |





