
PD-42R03-11 | |
|---|---|
DigiKey Part Number | 2668-PD-42R03-11-ND |
Manufacturer | |
Manufacturer Product Number | PD-42R03-11 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder Eyelet | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | 0.031" ~ 0.138" (0.80mm ~ 3.50mm) | |
Material Flammability Rating | UL94 V-1 | |
Ingress Protection | - | |
Approval Agency | cULus, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.95000 | $9.50 |
| 50 | $0.90000 | $45.00 |
| 100 | $0.85000 | $85.00 |



