
PD-20-2 | |
|---|---|
DigiKey Part Number | 2668-PD-20-2-ND |
Manufacturer | |
Manufacturer Product Number | PD-20-2 |
Description | AC RCPT NEMA 5-20R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-20R Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Power Dynamics, Inc. | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination IDC |
Part Status Active | Panel Cutout Dimensions Square - 24.50mm x 24.50mm |
Connector Style NEMA 5-20R | Panel Thickness 0.039" ~ 0.078" (1.00mm ~ 2.00mm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Approval Agency cULus |
Voltage Rating 125VAC |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.38000 | $1.38 |
| 50 | $1.33000 | $66.50 |
| 100 | $1.28000 | $128.00 |




