
PD-15-2 | |
|---|---|
DigiKey Part Number | 2668-PD-15-2-ND |
Manufacturer | |
Manufacturer Product Number | PD-15-2 |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | - | |
Panel Cutout Dimensions | Square - 24.20mm x 24.20mm | |
Panel Thickness | 0.031" ~ 0.071" (0.80mm ~ 1.80mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | CSA |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.33000 | $13.30 |
| 50 | $1.28000 | $64.00 |
| 100 | $1.23000 | $123.00 |

