
PD-15-2-TR | |
|---|---|
DigiKey Part Number | 2668-PD-15-2-TR-ND |
Manufacturer | |
Manufacturer Product Number | PD-15-2-TR |
Description | NEMA 5-15R Tamper Resistant, Sna |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 1 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | IDC | |
Features | Tamper Resistant | |
Panel Thickness | 0.039" ~ 0.078" (1.00mm ~ 2.00mm) | |
Material Flammability Rating | UL94 V-2 | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 100 | $1.39000 | $139.00 |
| 500 | $1.28000 | $640.00 |


