
PD-15-1-GY | |
|---|---|
DigiKey Part Number | 2668-PD-15-1-GY-ND |
Manufacturer | |
Manufacturer Product Number | PD-15-1-GY |
Description | AC RCPT NEMA 5-15R |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 3 | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.189" (4.8mm) | |
Features | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | 0.031" ~ 0.098" (0.80mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | UL | |
Base Product Number |


