
43R07-1121 | |
|---|---|
DigiKey Part Number | 2668-43R07-1121-ND |
Manufacturer | |
Manufacturer Product Number | 43R07-1121 |
Description | PWR ENT RCPT IEC320-C19 PANEL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Socket Chassis Mount or Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Female Socket | |
Number of Positions | 1 | |
Mounting Type | Chassis Mount or Panel Mount | |
Termination | IDC, Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.38000 | $238.00 |
| 300 | $2.36000 | $708.00 |
| 500 | $2.34000 | $1,170.00 |
| 700 | $2.29000 | $1,603.00 |
| 1,000 | $2.19000 | $2,190.00 |





