Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43R03-3121-150

DigiKey Part Number
2668-43R03-3121-150-ND
Manufacturer
Manufacturer Product Number
43R03-3121-150
Description
PWR ENT RCPT IEC320-C13 PANEL QC
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-C13 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C13
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.250" (6.3mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 25.00mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.03000$1.03
100$1.00000$100.00
1,000$0.76000$760.00
5,000$0.69000$3,450.00