
43R01-2311 | |
|---|---|
DigiKey Part Number | 2668-43R01-2311-ND |
Manufacturer | |
Manufacturer Product Number | 43R01-2311 |
Description | Rewireable Cord Connector 120C |
Customer Reference | |
Detailed Description | Power Entry Connector Plug, Female Sockets IEC 60320-C15 Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Dynamics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 60320-C15 | |
Connector Type | Plug, Female Sockets | |
Number of Positions | 3 | |
Accomodates a Fuse | No | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Rewireable | |
Material Flammability Rating | UL94 V-0 | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.99000 | $4.99 |
| 10 | $4.89000 | $48.90 |
| 25 | $4.79000 | $119.75 |
| 50 | $4.69000 | $234.50 |
| 100 | $4.59000 | $459.00 |




