New at DigiKey
Power Entry Connector Plug, Female Sockets IEC 60320-C13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43R01-1311

DigiKey Part Number
2668-43R01-1311-ND
Manufacturer
Manufacturer Product Number
43R01-1311
Description
Rewireable Cable Connector 70C
Customer Reference
Detailed Description
Power Entry Connector Plug, Female Sockets IEC 60320-C13
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Dynamics, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 60320-C13
Connector Type
Plug, Female Sockets
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Termination
Screw
Features
Rewireable
Material Flammability Rating
UL94 V-0
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Power Dynamics Inc.
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.99000$4.99
10$4.89000$48.90
25$4.79000$119.75
50$4.69000$234.50