
102Z00004 | |
|---|---|
DigiKey Part Number | 2668-102Z00004-ND |
Manufacturer | |
Manufacturer Product Number | 102Z00004 |
Description | Jack, Mini FAKRA 1P |
Customer Reference | |
Detailed Description | Connector Jack, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Cable Group | RTK 031 | |
Fastening Type | Locking Ramp | |
Features | Code Z | |
Housing Color | Blue, Water | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.86000 | $1.86 |
| 10 | $1.82000 | $18.20 |
| 100 | $1.76000 | $176.00 |




