


TST12RB06T | |
|---|---|
DigiKey Part Number | TST12RB06T-ND |
Manufacturer | |
Manufacturer Product Number | TST12RB06T |
Description | CONN RCPT 12POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | TST12RB06T Models |
Category | Termination |
Mfr | Fastening Type Latch Holder |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.531" (13.50mm) |
Connector Type | Contact Length - Post 0.224" (5.70mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Features Mounting Flange |
Number of Positions Loaded All | Applications Automotive, General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 4 | Contact Shape Circular |
Row Spacing - Mating 0.200" (5.08mm) | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.08680 | $1,008.68 |

