
PTB-18-11PS | |
|---|---|
DigiKey Part Number | APTB-18-11PS-ND |
Manufacturer | |
Manufacturer Product Number | PTB-18-11PS |
Description | CONN ADAPTER 11P-11P F-M PNL MNT |
Customer Reference | |
Detailed Description | Circular Connector Standard 11/11 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Category | Qualification MIL-DTL-26482 Series I |
Manufacturer Amphenol Industrial Operations | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Bag | Fastening Type Bayonet Lock |
Part Status Active | Housing Material Aluminum |
Connector Style Standard | Housing Color Olive |
Convert From (Adapter End) Female Sockets | Shielding Unshielded |
Convert To (Adapter End) Male Pins | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert (Convert From) 18-11 | Orientation (Convert From) N (Normal) |
Shell Size - Insert (Convert To) 18-11 | Orientation (Convert To) N (Normal) |
Number of Positions (Convert From) 11 | Housing Finish Olive Drab Chromate |
Number of Positions (Convert To) 11 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.41000 | $87.41 |
| 10 | $65.87500 | $658.75 |
| 25 | $60.31880 | $1,507.97 |
| 50 | $56.42720 | $2,821.36 |
| 100 | $52.92480 | $5,292.48 |


