
MS3126F14-19P | |
|---|---|
DigiKey Part Number | IMS3126F14-19P-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F14-19P |
Description | CONN PLUG 19POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 19 | Features Strain Relief |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.28000 | $76.28 |
| 10 | $64.84000 | $648.40 |
| 25 | $60.78320 | $1,519.58 |
| 50 | $57.88480 | $2,894.24 |
| 100 | $55.12550 | $5,512.55 |






