
MS3126F12-10P | |
|---|---|
DigiKey Part Number | IMS3126F12-10P-ND |
Manufacturer | |
Manufacturer Product Number | MS3126F12-10P |
Description | CONN PLUG 10POS STRAIGHT W/PINS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 10 | Features Strain Relief |
Shell Size - Insert 12-10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC, 850VDC |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Bayonet Lock | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.98000 | $67.98 |
| 10 | $57.78600 | $577.86 |
| 25 | $54.16960 | $1,354.24 |
| 50 | $51.58640 | $2,579.32 |
| 100 | $49.12740 | $4,912.74 |









